Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ISOCOM COMPONENTS 2004 LTD |
|---|---|
| Manufacturer Part No | TLP521-1XCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59AM3418 |
| Product Range | TLP521-1 Series |
| Your Part Number |
1,720 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.932 |
| 10+ | $0.659 |
| 15+ | $0.617 |
| 25+ | $0.575 |
| 50+ | $0.532 |
| 125+ | $0.490 |
| 250+ | $0.452 |
| 500+ | $0.414 |
Price for:Each
Minimum: 5
Multiple: 5
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ISOCOM COMPONENTS 2004 LTD |
|---|---|
| Manufacturer Part No | TLP521-1XCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59AM3418 |
| Product Range | TLP521-1 Series |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | PDIP |
| No. of Pins | 4Pins |
| Forward Current If Max | 50mA |
| Isolation Voltage | 5.3kVrms |
| CTR Min | 50% |
| Collector Emitter Voltage V(br)ceo | 55V |
| Product Range | TLP521-1 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 5.3kVrms |
| Collector Emitter Voltage V(br)ceo | 55V |
| SVHC | No SVHC (04-Feb-2026) |
| Optocoupler Case Style | PDIP |
|---|---|
| Forward Current If Max | 50mA |
| CTR Min | 50% |
| Product Range | TLP521-1 Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
