Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ISOCOM COMPONENTS 2004 LTD |
|---|---|
| Manufacturer Part No | SFH617A-2XCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 40P0771 |
| Product Range | SFH617A-1, SFH617A-2, SFH617A-3, SFH617A-4, SFH617A-1X, SFH617A-2X, SFH617A-3X, SFH617A-4X |
| Your Part Number | |
| Technical Datasheet |
1,259 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.490 |
| 10+ | $0.339 |
| 15+ | $0.315 |
| 25+ | $0.291 |
| 50+ | $0.267 |
| 125+ | $0.243 |
| 250+ | $0.221 |
| 500+ | $0.199 |
Price for:Each
Minimum: 5
Multiple: 5
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ISOCOM COMPONENTS 2004 LTD |
|---|---|
| Manufacturer Part No | SFH617A-2XCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 40P0771 |
| Product Range | SFH617A-1, SFH617A-2, SFH617A-3, SFH617A-4, SFH617A-1X, SFH617A-2X, SFH617A-3X, SFH617A-4X |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | DIP |
| No. of Pins | 4Pins |
| Forward Current If Max | 50mA |
| Isolation Voltage | 5.3kV |
| CTR Min | 63% |
| Collector Emitter Voltage V(br)ceo | 70V |
| Product Range | SFH617A-1, SFH617A-2, SFH617A-3, SFH617A-4, SFH617A-1X, SFH617A-2X, SFH617A-3X, SFH617A-4X |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The SFH617A-2X is a 1-channel 4-pin Optically Coupled Isolator consists of infrared light emitting diodes and NPN silicon phototransistors. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.
- All electrical parameters 100% tested
- 1mA Low input current
- 70V Minimum high BVCEO
- 50mA Forward current
- 6V Reverse voltage
- 200mW Total power dissipation
Applications
Computers & Computer Peripherals, Industrial, Test & Measurement, Signal Processing
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 5.3kV |
| Collector Emitter Voltage V(br)ceo | 70V |
| SVHC | No SVHC (25-Jun-2025) |
| Optocoupler Case Style | DIP |
|---|---|
| Forward Current If Max | 50mA |
| CTR Min | 63% |
| Product Range | SFH617A-1, SFH617A-2, SFH617A-3, SFH617A-4, SFH617A-1X, SFH617A-2X, SFH617A-3X, SFH617A-4X |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
