Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ISOCOM COMPONENTS 2004 LTD |
|---|---|
| Manufacturer Part No | PS2501-1XLSMT&RCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel08AM4253RL Cut Tape08AM4253 |
| Your Part Number |
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.560 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 10+ | $0.386 |
| 100+ | $0.278 |
| 500+ | $0.229 |
| 1000+ | $0.224 |
| 2500+ | $0.220 |
| 10000+ | $0.215 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ISOCOM COMPONENTS 2004 LTD |
|---|---|
| Manufacturer Part No | PS2501-1XLSMT&RCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel08AM4253RL Cut Tape08AM4253 |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | Surface Mount PDIP |
| No. of Pins | 4Pins |
| Forward Current If Max | 50mA |
| Isolation Voltage | 5.3kVrms |
| CTR Min | 200% |
| Collector Emitter Voltage V(br)ceo | 80V |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 5.3kVrms |
| Collector Emitter Voltage V(br)ceo | 80V |
| Optocoupler Case Style | Surface Mount PDIP |
|---|---|
| Forward Current If Max | 50mA |
| CTR Min | 200% |
| SVHC | No SVHC (27-Jun-2024) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
