Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOCD207Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel08AM3597
Re-Reel08AM3596RL
Cut Tape08AM3596
Your Part Number
635 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.925 | $4.62 |
| Total Price | $4.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.925 |
| 10+ | $0.661 |
| 15+ | $0.620 |
| 25+ | $0.579 |
| 50+ | $0.537 |
| 125+ | $0.496 |
| 250+ | $0.486 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.381 |
| 4000+ | $0.363 |
| 6000+ | $0.355 |
| 10000+ | $0.345 |
| 20000+ | $0.333 |
| 50000+ | $0.326 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOCD207Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel08AM3597
Re-Reel08AM3596RL
Cut Tape08AM3596
No. of Channels2 Channel
Optocoupler Case StylePDIP
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage3.75kVrms
CTR Min100%
Collector Emitter Voltage V(br)ceo80V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kVrms
Collector Emitter Voltage V(br)ceo
80V
Optocoupler Case Style
PDIP
Forward Current If Max
60mA
CTR Min
100%
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
