Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC3061XSMT&RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel08AM3678RL
Cut Tape08AM3678
Product RangeMOC306x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.755 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.755 |
| 50+ | $0.660 |
| 100+ | $0.547 |
| 250+ | $0.491 |
| 500+ | $0.453 |
| 1000+ | $0.423 |
| 2500+ | $0.400 |
| 5000+ | $0.392 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC3061XSMT&RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel08AM3678RL
Cut Tape08AM3678
Product RangeMOC306x Series
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Isolation Voltage5.3kV
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage600V
Product RangeMOC306x Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
600V
SVHC
No SVHC (27-Jun-2024)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
MOC306x Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
