Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC3020XSMT&RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel08AM3618RL
Cut Tape08AM3618
Your Part Number
900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.687 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.687 |
| 50+ | $0.601 |
| 100+ | $0.498 |
| 250+ | $0.446 |
| 500+ | $0.412 |
| 1000+ | $0.385 |
| 2500+ | $0.364 |
| 5000+ | $0.357 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC3020XSMT&RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel08AM3618RL
Cut Tape08AM3618
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Isolation Voltage5.3kV
Triac Operating ModeNon Zero Crossing
Peak Repetitive Off State Voltage400V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
400V
SVHC
No SVHC (25-Jun-2025)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
