Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ISOCOM COMPONENTS 2004 LTD |
|---|---|
| Manufacturer Part No | CNY17F-3XSMT&RCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel17AN6562RL Cut Tape17AN6562 |
| Product Range | CNY17F-3 Series |
| Your Part Number |
1,000 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.705 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.705 |
| 50+ | $0.579 |
| 100+ | $0.513 |
| 250+ | $0.459 |
| 500+ | $0.396 |
| 1000+ | $0.349 |
| 2500+ | $0.280 |
| 5000+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ISOCOM COMPONENTS 2004 LTD |
|---|---|
| Manufacturer Part No | CNY17F-3XSMT&RCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel17AN6562RL Cut Tape17AN6562 |
| Product Range | CNY17F-3 Series |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | Surface Mount DIP |
| No. of Pins | 6Pins |
| Forward Current If Max | 60mA |
| Isolation Voltage | 5.3kV |
| CTR Min | 100% |
| Collector Emitter Voltage V(br)ceo | 70V |
| Product Range | CNY17F-3 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 6Pins |
| Isolation Voltage | 5.3kV |
| Collector Emitter Voltage V(br)ceo | 70V |
| SVHC | No SVHC (04-Feb-2026) |
| Optocoupler Case Style | Surface Mount DIP |
|---|---|
| Forward Current If Max | 60mA |
| CTR Min | 100% |
| Product Range | CNY17F-3 Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
