Print Page
CNY17F-2XSM
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 5.3 kV, 63 %
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoCNY17F-2XSMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39P9819
Your Part Number
535 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.660 |
| 10+ | $0.597 |
| 15+ | $0.535 |
| 25+ | $0.472 |
| 50+ | $0.410 |
| 125+ | $0.347 |
| 250+ | $0.318 |
Price for:Each
Minimum: 5
Multiple: 5
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoCNY17F-2XSMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39P9819
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min63%
Collector Emitter Voltage V(br)ceo70V
Product RangeCNY17F-1X, CNY17F-2X, CNY17F-3X, CNY17F-4X, CNY17F-1, CNY17F-2, CNY17F-3, CNY17F-4
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CNY17F-2XSM is a 1-channel 6-pin non-base lead Optically Coupled Isolator consists of infrared light emitting diode and NPN silicon phototransistor. It is suitable for DC motor controllers, signal transmission between systems of different potentials and impedances.
- Base pin unconnected for improved noise immunity in high EMI environment
- 70V Minimum high BVCEO
- 60mA Forward current
- 6V Reverse voltage
- 200mW Total power dissipation
Applications
Motor Drive & Control, Industrial, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
63%
Product Range
CNY17F-1X, CNY17F-2X, CNY17F-3X, CNY17F-4X, CNY17F-1, CNY17F-2, CNY17F-3, CNY17F-4
Technical Docs (1)
Alternatives for CNY17F-2XSM
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
