Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIRODA
Manufacturer Part NoPT-200Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.79AK2757
Your Part Number
3 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.770 |
| 3+ | $25.350 |
Price for:Each
Minimum: 1
Multiple: 1
$26.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIRODA
Manufacturer Part NoPT-200Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.79AK2757
Temperature Max1300°C
Run Time60min
Fuel Capacity-
Weight145g
External Height139mm
External Width34mm
External Depth100mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Max
1300°C
Fuel Capacity
-
External Height
139mm
External Depth
100mm
SVHC
To Be Advised
Run Time
60min
Weight
145g
External Width
34mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
