Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoXTAL003237- HC49/4HSMXCopy
Newark Part No.01H9862
Product RangeHC-49/4H Series
Your Part Number
No Longer Available
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoXTAL003237- HC49/4HSMXCopy
Newark Part No.01H9862
Product RangeHC-49/4H Series
Technical Datasheet
Product RangeHC-49/4H Series
Crystal Frequency16MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance16pF
ESR50ohm
Crystal Case / PackageSMD, 11.4mm x 4.9mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
The XTAL003237- HC49/4HSMX is a low profile Crystal features SMD mounting type. Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads. Lead wires are mounted onto a plastic former to create a gull wing mount.
- 7pF Shunt capacitance
Applications
Clock & Timing, Industrial
Technical Specifications
Product Range
HC-49/4H Series
Frequency Tolerance + / -
50ppm
Load Capacitance
16pF
Crystal Case / Package
SMD, 11.4mm x 4.9mm
Crystal Mounting
SMD
Operating Temperature Max
60°C
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
ESR
50ohm
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
