Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoXTAL003175- 86SMX
Newark Part No.01H9854
Product Range86SMX Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoXTAL003175- 86SMX
Newark Part No.01H9854
Product Range86SMX Series
Technical Datasheet
Product Range86SMX Series
Crystal Frequency18.432MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -100ppm
Load Capacitance20pF
ESR40ohm
Crystal Case / PackageSMD, 13.1mm x 5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
86SMX Series
Frequency Tolerance + / -
50ppm
Load Capacitance
20pF
Crystal Case / Package
SMD, 13.1mm x 5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Crystal Frequency
18.432MHz
Frequency Stability + / -
100ppm
ESR
40ohm
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate