Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL085852RL3K
Newark Part No.64AK6994
Product RangeIQXC-42 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.613 |
| 10+ | $0.566 |
| 20+ | $0.519 |
| 30+ | $0.504 |
| 50+ | $0.495 |
Price for:Each (Supplied on Full Reel)
Minimum: 5
Multiple: 5
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL085852RL3K
Newark Part No.64AK6994
Product RangeIQXC-42 Series
Technical Datasheet
Frequency Nom38.4MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -40ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product RangeIQXC-42 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
38.4MHz
Frequency Stability + / -
40ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
10pF
Product Range
IQXC-42 Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate