Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL078348
Newark Part No.92AM3337
Product RangeIQXC-146 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $2.860 |
| 25+ | $2.660 |
| 50+ | $2.460 |
| 100+ | $2.220 |
| 500+ | $2.020 |
| 1000+ | $1.770 |
| 2500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL078348
Newark Part No.92AM3337
Product RangeIQXC-146 Series
Frequency Nom32.768kHz
Product RangeIQXC-146 Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 1.27mm x 1.05mm
Operating Temperature Min0°C
Operating Temperature Max0°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 1.27mm x 1.05mm
Operating Temperature Max
0°C
Product Range
IQXC-146 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
0°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
