Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL066024Copy
Newark Part No.78AK6412
Product RangeHC49 Series
Your Part Number
No Longer Available
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL066024Copy
Newark Part No.78AK6412
Product RangeHC49 Series
Frequency Nom3.395MHz
Product RangeHC49 Series
Crystal Frequency3.395MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance12pF
Crystal Case / PackageThrough Hole, 11.05mm x 4.65mm
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
3.395MHz
Crystal Frequency
3.395MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.05mm x 4.65mm
Operating Temperature Max
70°C
Product Range
HC49 Series
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
