Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL061110
Newark Part No.
Re-Reel78AK6393
Cut Tape78AK6393
Product RangeHC49/4HSMX Series
Your Part Number
63 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.659 |
| 10+ | $0.564 |
| 25+ | $0.537 |
| 50+ | $0.509 |
| 100+ | $0.486 |
| 250+ | $0.462 |
| 500+ | $0.439 |
| 1000+ | $0.419 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL061110
Newark Part No.
Re-Reel78AK6393
Cut Tape78AK6393
Product RangeHC49/4HSMX Series
Product RangeHC49/4HSMX Series
Frequency Nom4MHz
Crystal Frequency4MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance16pF
Crystal Case / PackageSMD, 11.4mm x 4.9mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
HC49/4HSMX Series
Crystal Frequency
4MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 11.4mm x 4.9mm
Operating Temperature Max
70°C
Frequency Nom
4MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
16pF
Operating Temperature Min
-20°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate