Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL016178Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel89AM6389RL
Cut Tape89AM6389
Product Range85SMX Series
Your Part Number
998 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.443 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 50+ | $0.363 |
| 100+ | $0.351 |
| 250+ | $0.334 |
| 500+ | $0.323 |
| 1000+ | $0.312 |
| 2500+ | $0.306 |
| 5000+ | $0.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL016178Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel89AM6389RL
Cut Tape89AM6389
Product Range85SMX Series
Frequency Nom32.768kHz
Product Range85SMX Series
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 8.7mm x 3.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Product Range
85SMX Series
Frequency Stability + / -
-
Crystal Case / Package
SMD, 8.7mm x 3.7mm
Operating Temperature Max
85°C
Alternatives for LFXTAL016178
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
