Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL014948Copy
Newark Part No.78AK6311
Product RangeHC49/4H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.816 |
| 25+ | $0.732 |
| 50+ | $0.648 |
| 100+ | $0.559 |
| 500+ | $0.482 |
| 1000+ | $0.422 |
| 2500+ | $0.391 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL014948Copy
Newark Part No.78AK6311
Product RangeHC49/4H Series
Product RangeHC49/4H Series
Frequency Nom27.12MHz
Crystal Frequency27.12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance-
Crystal Case / PackageThrough Hole, 11.05mm x 4.7mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
HC49/4H Series
Crystal Frequency
27.12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.05mm x 4.7mm
Operating Temperature Max
60°C
Frequency Nom
27.12MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
-
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
