Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL010730Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AK6307
Product RangeHC49/4H Series
Your Part Number
455 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.463 |
| 10+ | $0.375 |
| 100+ | $0.263 |
| 500+ | $0.231 |
| 1000+ | $0.204 |
| 2500+ | $0.171 |
| 10000+ | $0.166 |
Price for:Each
Minimum: 5
Multiple: 5
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL010730Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AK6307
Product RangeHC49/4H Series
Product RangeHC49/4H Series
Frequency Nom4.864MHz
Crystal Frequency4.864MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 11.05mm x 4.7mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC49/4H Series
Crystal Frequency
4.864MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
Through Hole, 11.05mm x 4.7mm
Operating Temperature Max
60°C
Frequency Nom
4.864MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
30pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
