Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO009907Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN5666
Product RangeCFPT-125 Series
Your Part Number
46 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.350 |
| 50+ | $20.720 |
| 100+ | $17.560 |
| 250+ | $15.980 |
| 500+ | $14.930 |
| 1000+ | $14.090 |
| 2500+ | $13.810 |
| 5000+ | $13.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$23.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO009907Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN5666
Product RangeCFPT-125 Series
Frequency Nom20MHz
Frequency Stability + / -0.9ppm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Oscillator Case / PackageSMD, 7mm x 5mm
Product RangeCFPT-125 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
20MHz
Oscillator Output Compatibility
HCMOS
Oscillator Case / Package
SMD, 7mm x 5mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
0.9ppm
Supply Voltage Nom
3.3V
Product Range
CFPT-125 Series
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
