Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFRBXO083765B
Newark Part No.06AN0651
Product RangeIQRB-4 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,923.310 |
| 5+ | $2,889.780 |
| 10+ | $2,853.960 |
| 25+ | $2,712.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2,923.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFRBXO083765B
Newark Part No.06AN0651
Product RangeIQRB-4 Series
Frequency Nom10MHz
Frequency Stability + / -0.8ppm
Oscillator Case / PackageThrough Hole, 50.8mm x 50.8mm
Supply Voltage Nom5V
Product RangeIQRB-4 Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
10MHz
Oscillator Case / Package
Through Hole, 50.8mm x 50.8mm
Product Range
IQRB-4 Series
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
0.8ppm
Supply Voltage Nom
5V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
CMOS
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
