Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFPTXO000068
Newark Part No.78AK6268
Product RangeE3179LF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.280 |
| 5+ | $65.350 |
| 10+ | $61.420 |
Price for:Each
Minimum: 1
Multiple: 1
$69.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFPTXO000068
Newark Part No.78AK6268
Product RangeE3179LF Series
Frequency Nom20MHz
Frequency Stability + / -0.32ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Product RangeE3179LF Series
Operating Temperature Min-5°C
Operating Temperature Max80°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
20MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-5°C
SVHC
No SVHC (15-Jan-2018)
Frequency Stability + / -
0.32ppm
Oscillator Output Compatibility
HCMOS
Product Range
E3179LF Series
Operating Temperature Max
80°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate