Print Page
KBK3NTU
KEYBOARD,ULTRA SLIM,USB,BUILT-IN TRACKBA
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Overview
The KBK3NTU is an ultra slim multimedia Keyboard with built-in trackball for mouse functionality. This keyboard gives you the space saving and its comfort touch and one touch multimedia function makes it an advance super slim multimedia trackball keyboard. It is compatible with Windows 98SE, 2000, ME and XP operating system and also it work with IBM PC compatible. It is a NetMedia keyboard with 18 hot-keys for Internet and media control and 1,000,000 switch life cycles.
- Slim size design
- Membrane fashion design
- 86, 87, 90, layout (included ACPI)
- PS/2 or USB and HUB available
- Bundle with multimedia software
- Trackball function for cursor control
- Hub over-current protection design (SC-K3NTH ONLY)
- ACPI power saving keys Left, Middle, Right Mouse button function
- With a f19mm trackball and 3 standard mouse buttons for control
Applications
Computers & Computer Peripherals
Technical Specifications
Connection Method
Wired
Keyboard Size
Mini
Keyboard Colour
Black
SVHC
To Be Advised
Computer Connector
USB
Mouse Type
Trackball
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate