Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | GUB431Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 31T9628 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.950 |
Price for:Each
Minimum: 1
Multiple: 1
$39.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | GUB431Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 31T9628 |
| Technical Datasheet | |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
IOGEAR's USB 2.0 Automatic Printer Switch allows four PCs and / or Macs to share one printer or multi-function printer. Simply submit a print job and the printer automatically* switches to the preferred computer. The switch also enables four computers to easily share one external hard drive, scanner, or any USB device. No more plugging and unplugging between computers. * Automatic switch function is software based and only available with USB printer or the printer function of a multi-function printer. For connecting and using other types of USB devices, you can switch by using the push-button on the USB switch or with the included software.
- Automatically* switch from one computer to another when connecting to a USB printer or multi-function printer
- Simply press a button to switch a USB device between computers - No software installation required
- Active-port LED lights indicate which computer has access to the USB device
- Switch-lock function prevents other users from switching the USB device and ensures data access consistency
- USB 2.0 support with data transfer rate up to 480Mbps and USB 1.1 backward compatible
- No external power supply neededSystem Requirements
- Windows XP, Windows Vista 32-
- Mac OS X v10.3.5 or later
- Available USB port (USB 2.0 port for High-Speed mode)Package Contents
- 1 x USB 2.0 Auto Switch
- 1 x 6 ft. USB A-B Cable
- 1 x User Manual
- 1 x Application CD
- 1 x Registration
Technical Specifications
| Product Range | - |
|---|
| SVHC | No SVHC (17-Jan-2023) |
|---|
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
