Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.950 |
Price for:Each
Minimum: 1
Multiple: 1
$109.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Rack U Height
1U
External Depth - Metric
480.06mm
External Width - Imperial
27.56"
Product Range
-
External Width - Metric
700.02mm
For Use With
Equipment Racks
External Depth - Imperial
18.9"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
