Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.950 |
Price for:Each
Minimum: 1
Multiple: 1
$89.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoGPAWC145WCopy
Newark Part No.49AM7594
Technical Datasheet
Power Supply Applications-
No. of Outputs4 Output
Output Power Max145W
Output Voltage - Output 112V
Output Current - Output 11.5A
Output Voltage - Output 220V
Output Current - Output 22.25A
Output ConnectorUSB Type A, USB Type C
Output Voltage - Output 328V
Output Current - Output 35A
Power Supply Output TypeProgrammable
Input Voltage VAC-
Product Range-
Plug TypeNEMA 1-15P
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Output Power Max
145W
Output Current - Output 1
1.5A
Output Current - Output 2
2.25A
Output Voltage - Output 3
28V
Power Supply Output Type
Programmable
Product Range
-
SVHC
To Be Advised
No. of Outputs
4 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
20V
Output Connector
USB Type A, USB Type C
Output Current - Output 3
5A
Input Voltage VAC
-
Plug Type
NEMA 1-15P
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
