Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $349.950 |
Price for:Each
Minimum: 3
Multiple: 3
$1,049.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoGCS1942NCCopy
Newark Part No.09AN7178
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection2 x USB-A, 2 x USB-B 3.0, 4 x 3.5mm Mini Stereo Jack
Output Connection4 x DisplayPort, 4 x 3.5mm Mini Stereo Jack
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
4 x DisplayPort, 4 x 3.5mm Mini Stereo Jack
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
2 x USB-A, 2 x USB-B 3.0, 4 x 3.5mm Mini Stereo Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
