Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.950 |
Price for:Each
Minimum: 24
Multiple: 24
$1,270.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
DVI-D Dual Link Plug + 2x USB Type A Plug + Analog 3.5mm Speaker Jack Plug
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
DVI-D Dual Link Plug + 2x USB Type B Plug + Analog 3.5mm Speaker Jack Plug
Cable Length - Metric
1.83m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
