Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.950 |
Price for:Each
Minimum: 20
Multiple: 20
$699.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoG2L5003PCopy
Newark Part No.58AC7161
Technical Datasheet
Connector Type AHDB-15 Plug + 2x Mini DIN 6 Position Plug
Connector Type BHDB-15 Receptacle + 2x Mini-DIN 6 Position Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDB-15 Plug + 2x Mini DIN 6 Position Plug
Cable Length - Imperial
10ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
HDB-15 Receptacle + 2x Mini-DIN 6 Position Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
