Print Page
IO-XLR3-50-X
Audio / Video Cable Assembly, XLR 3 Position Jack, XLR 3 Position Plug, 50 ft, 15.24 m, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | IO-XLR3-50-XCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92AH3673 |
| Product Range | PREMIUM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208.890 |
| 2+ | $202.560 |
| 5+ | $194.970 |
| 10+ | $188.640 |
| 25+ | $184.840 |
| 50+ | $174.710 |
| 100+ | $169.650 |
Price for:Each
Minimum: 1
Multiple: 1
$208.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | IO-XLR3-50-XCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92AH3673 |
| Product Range | PREMIUM Series |
| Technical Datasheet | |
| Connector Type A | XLR 3 Position Jack |
| Connector Type B | XLR 3 Position Plug |
| Cable Length - Imperial | 50ft |
| Cable Length - Metric | 15.24m |
| Jacket Color | Black |
| Product Range | PREMIUM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | XLR 3 Position Jack |
|---|---|
| Cable Length - Imperial | 50ft |
| Jacket Color | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | XLR 3 Position Plug |
|---|---|
| Cable Length - Metric | 15.24m |
| Product Range | PREMIUM Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
