Print Page
PL-CN50-COB-2000-927-60D-G3
LED MODULE, WARM WHITE, 1573LM/17.2W/36V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoPL-CN50-COB-2000-927-60D-G3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN2551
Product RangePL COIN 50 COB G3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.750 |
| 10+ | $19.530 |
| 25+ | $19.020 |
| 50+ | $17.350 |
| 100+ | $16.460 |
| 250+ | $14.700 |
| 500+ | $14.280 |
Price for:Each
Minimum: 1
Multiple: 1
$20.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoPL-CN50-COB-2000-927-60D-G3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN2551
Product RangePL COIN 50 COB G3 Series
Product RangePL COIN 50 COB G3 Series
LED Module TypeLED + Housing
LED ColorWarm White
CCT2700K
Luminous Flux @ Test1573lm
Luminous Flux @ Max-
Power Rating17.2W
Supply Voltage36V
Forward Current @ Test500mA
Power Module ConfigurationCircular
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PL COIN 50 COB G3 Series
LED Color
Warm White
Luminous Flux @ Test
1573lm
Power Rating
17.2W
Forward Current @ Test
500mA
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
LED Module Type
LED + Housing
CCT
2700K
Luminous Flux @ Max
-
Supply Voltage
36V
Power Module Configuration
Circular
Operating Temperature Max
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate