Print Page
PL-CN35-COB-600-930-24D-G3
LED MODULE, WARM WHITE, 549LM, 6.1W, 34V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoPL-CN35-COB-600-930-24D-G3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN2538
Product RangePL COIN 35 COB G3 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.940 |
| 10+ | $13.120 |
| 25+ | $12.780 |
| 50+ | $11.660 |
| 100+ | $11.050 |
| 250+ | $9.870 |
| 500+ | $9.590 |
Price for:Each
Minimum: 1
Multiple: 1
$13.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoPL-CN35-COB-600-930-24D-G3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN2538
Product RangePL COIN 35 COB G3 Series
Product RangePL COIN 35 COB G3 Series
LED Module TypeLED + Housing
LED ColorWarm White
CCT3000K
Luminous Flux @ Test549lm
Luminous Flux @ Max-
Power Rating6.1W
Supply Voltage34V
Forward Current @ Test180mA
Power Module ConfigurationCircular
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PL COIN 35 COB G3 Series
LED Color
Warm White
Luminous Flux @ Test
549lm
Power Rating
6.1W
Forward Current @ Test
180mA
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
LED Module Type
LED + Housing
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
34V
Power Module Configuration
Circular
Operating Temperature Max
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate