Print Page
PL-CN35-COB-600-927-24D-G3
LED MODULE, WARM WHITE, 531LM, 6.1W, 34V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoPL-CN35-COB-600-927-24D-G3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN2536
Product RangePL COIN 35 COB G3 Series
Your Part Number
20 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.940 |
| 10+ | $13.120 |
| 25+ | $12.780 |
| 50+ | $11.660 |
| 100+ | $11.050 |
| 250+ | $9.870 |
| 500+ | $9.590 |
Price for:Each
Minimum: 1
Multiple: 1
$13.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoPL-CN35-COB-600-927-24D-G3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN2536
Product RangePL COIN 35 COB G3 Series
Product RangePL COIN 35 COB G3 Series
LED Module TypeLED + Housing
LED ColorWarm White
CCT2700K
Luminous Flux @ Test531lm
Luminous Flux @ Max-
Power Rating6.1W
Supply Voltage34V
Forward Current @ Test180mA
Power Module ConfigurationCircular
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PL COIN 35 COB G3 Series
LED Color
Warm White
Luminous Flux @ Test
531lm
Power Rating
6.1W
Forward Current @ Test
180mA
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
LED Module Type
LED + Housing
CCT
2700K
Luminous Flux @ Max
-
Supply Voltage
34V
Power Module Configuration
Circular
Operating Temperature Max
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate