Print Page
PL-CN111-COB-3300-TW-90-24D-G3
LED MODULE, COOL WHITE, 3165LM, 30.5W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoPL-CN111-COB-3300-TW-90-24D-G3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN2526
Product RangePL COIN 111 COB TW G3 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.760 |
| 5+ | $56.060 |
| 10+ | $53.320 |
| 25+ | $50.530 |
| 50+ | $47.540 |
| 100+ | $46.650 |
Price for:Each
Minimum: 1
Multiple: 1
$58.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoPL-CN111-COB-3300-TW-90-24D-G3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN2526
Product RangePL COIN 111 COB TW G3 Series
Product RangePL COIN 111 COB TW G3 Series
LED Module TypeLED + Housing
LED ColorCool White
CCT4000K
Luminous Flux @ Test3165lm
Luminous Flux @ Max-
Power Rating30.5W
Supply Voltage-
Forward Current @ Test900mA
Power Module ConfigurationCircular
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PL COIN 111 COB TW G3 Series
LED Color
Cool White
Luminous Flux @ Test
3165lm
Power Rating
30.5W
Forward Current @ Test
900mA
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
LED Module Type
LED + Housing
CCT
4000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Circular
Operating Temperature Max
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate