Print Page
BA-S-CP-830-24-G5
LED MODULE, WARM WHITE, 43LM, 24W, 24V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoBA-S-CP-830-24-G5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN6217
Product RangeBackLED S CP G5 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $175.370 |
| 5+ | $173.090 |
| 10+ | $170.890 |
| 25+ | $161.980 |
Price for:Each
Minimum: 1
Multiple: 1
$175.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoBA-S-CP-830-24-G5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN6217
Product RangeBackLED S CP G5 Series
Product RangeBackLED S CP G5 Series
LED Module TypeLED + Housing + Connecting Wire
LED ColorWarm White
CCT3000K
Luminous Flux @ Test43lm
Luminous Flux @ Max-
Power Rating24W
Supply Voltage24V
Forward Current @ Test-
Power Module ConfigurationRectangular
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BackLED S CP G5 Series
LED Color
Warm White
Luminous Flux @ Test
43lm
Power Rating
24W
Forward Current @ Test
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
LED Module Type
LED + Housing + Connecting Wire
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
24V
Power Module Configuration
Rectangular
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate