Print Page
BA-RGBW865-CP-G3
LED, RGBW, 32/88/21/113LM, 58W, 24V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoBA-RGBW865-CP-G3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN6216
Product RangeBackLED RGBW Plus G2 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $421.100 |
| 5+ | $415.650 |
| 10+ | $410.350 |
| 25+ | $388.950 |
Price for:Each
Minimum: 1
Multiple: 1
$421.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoBA-RGBW865-CP-G3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN6216
Product RangeBackLED RGBW Plus G2 Series
LED Module TypeLED + Housing + Connecting Wire
LED ColorRed, Green, Blue, White
Wavelength / Colour-
Luminous Flux / ColourR 32lm, G 88lm, B 21lm, W 113lm
No. of LEDs20LEDs
Power Module ConfigurationRectangular
Supply Voltage24V
Forward Voltage @ Test-
Power Rating58W
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeBackLED RGBW Plus G2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Module Type
LED + Housing + Connecting Wire
Wavelength / Colour
-
No. of LEDs
20LEDs
Supply Voltage
24V
Power Rating
58W
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
LED Color
Red, Green, Blue, White
Luminous Flux / Colour
R 32lm, G 88lm, B 21lm, W 113lm
Power Module Configuration
Rectangular
Forward Voltage @ Test
-
Operating Temperature Min
-25°C
Product Range
BackLED RGBW Plus G2 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate