Print Page
BA-CX-XS-810-G6
LED MODULE, COOL WHITE, 39LM, 14.4W, 12V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoBA-CX-XS-810-G6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN6211
Product RangeBackLED CS XS G6 Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.710 |
| 5+ | $32.160 |
| 10+ | $30.580 |
| 25+ | $28.990 |
| 50+ | $27.270 |
| 100+ | $26.760 |
| 250+ | $26.000 |
Price for:Each
Minimum: 1
Multiple: 1
$33.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoBA-CX-XS-810-G6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN6211
Product RangeBackLED CS XS G6 Series
Product RangeBackLED CS XS G6 Series
LED Module TypeLED + Housing + Connecting Wire
LED ColorCool White
CCT10000K
Luminous Flux @ Test39lm
Luminous Flux @ Max-
Power Rating14.4W
Supply Voltage12V
Forward Current @ Test-
Power Module ConfigurationRectangular
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BackLED CS XS G6 Series
LED Color
Cool White
Luminous Flux @ Test
39lm
Power Rating
14.4W
Forward Current @ Test
-
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
LED Module Type
LED + Housing + Connecting Wire
CCT
10000K
Luminous Flux @ Max
-
Supply Voltage
12V
Power Module Configuration
Rectangular
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate