Print Page
BA-CX-L-HO-SQ-830-G6
LED MODULE, WARM WHITE, 165LM, 30W, 12V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoBA-CX-L-HO-SQ-830-G6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN6206
Product RangeBackLED CX L HO SQ G6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.140 |
| 5+ | $33.440 |
| 10+ | $31.710 |
| 25+ | $29.950 |
| 50+ | $28.070 |
| 100+ | $27.500 |
| 250+ | $26.670 |
Price for:Each
Minimum: 1
Multiple: 1
$35.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoBA-CX-L-HO-SQ-830-G6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN6206
Product RangeBackLED CX L HO SQ G6 Series
Product RangeBackLED CX L HO SQ G6 Series
LED Module TypeLED + Housing + Connecting Wire
LED ColorWarm White
CCT3000K
Luminous Flux @ Test165lm
Luminous Flux @ Max-
Power Rating30W
Supply Voltage12V
Forward Current @ Test-
Power Module ConfigurationSquare
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BackLED CX L HO SQ G6 Series
LED Color
Warm White
Luminous Flux @ Test
165lm
Power Rating
30W
Forward Current @ Test
-
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
LED Module Type
LED + Housing + Connecting Wire
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
12V
Power Module Configuration
Square
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate