Print Page
BA-AR-G1-900-540X270-930
LED MODULE, WARM WHITE, 920LM, 9.5W, 24V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoBA-AR-G1-900-540X270-930Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN6205
Product RangeBackLED Area White Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.780 |
| 5+ | $82.790 |
| 10+ | $78.740 |
| 25+ | $74.630 |
| 50+ | $70.210 |
| 100+ | $68.890 |
Price for:Each
Minimum: 1
Multiple: 1
$86.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoBA-AR-G1-900-540X270-930Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN6205
Product RangeBackLED Area White Series
Product RangeBackLED Area White Series
LED Module TypeLED + Housing
LED ColorWarm White
CCT3000K
Luminous Flux @ Test920lm
Luminous Flux @ Max-
Power Rating9.5W
Supply Voltage24V
Forward Current @ Test-
Power Module ConfigurationLED Strip
Operating Temperature Min-25°C
Operating Temperature Max75°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BackLED Area White Series
LED Color
Warm White
Luminous Flux @ Test
920lm
Power Rating
9.5W
Forward Current @ Test
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
LED Module Type
LED + Housing
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
24V
Power Module Configuration
LED Strip
Operating Temperature Max
75°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate