Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoBEGA878NN0000050A000Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.73AH9726
Product RangeSpeedTec 917 Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.940 |
| 10+ | $14.600 |
| 25+ | $13.490 |
| 50+ | $12.630 |
| 100+ | $11.760 |
| 250+ | $11.210 |
| 500+ | $10.730 |
Price for:Each
Minimum: 1
Multiple: 1
$15.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoBEGA878NN0000050A000Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.73AH9726
Product RangeSpeedTec 917 Series
Technical Datasheet
Product RangeSpeedTec 917 Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
IP RatingIP66, IP67
SVHCTo Be Advised
Technical Specifications
Product Range
SpeedTec 917 Series
No. of Contacts
7Contacts
Coupling Style
Quick Release
Connector Body Plating
Nickel
Contact Plating
-
IP Rating
IP66, IP67
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Body
Contact Material
-
IP Rating
IP66, IP67
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
