Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part No60.013.11Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM3849
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.902 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part No60.013.11Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM3849
Product Range-
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP 623, 627 Circular Plug and Receptacle Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP 623, 627 Circular Plug and Receptacle Connectors
Contact Material
Brass
Alternatives for 60.013.11
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
