Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS62WV25616EBLL-45TLICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AC6042
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS62WV25616EBLL-45TLICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AC6042
Memory Size4Kbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration256K x 16bit
Memory Density4Kbit
Memory Configuration256K x 16bit
Supply Voltage Range2.2V to 3.6V
IC Case / PackageTSOP-II
Memory Case StyleTSOP-II
No. of Pins44Pins
Access Time45ns
Supply Voltage Min3.6V
Supply Voltage Max2.2V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Memory Size
4Kbit
SRAM Memory Configuration
256K x 16bit
Memory Configuration
256K x 16bit
IC Case / Package
TSOP-II
No. of Pins
44Pins
Supply Voltage Min
3.6V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
Memory Density
4Kbit
Supply Voltage Range
2.2V to 3.6V
Memory Case Style
TSOP-II
Access Time
45ns
Supply Voltage Max
2.2V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Alternatives for IS62WV25616EBLL-45TLI
1 Product Found
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate