Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61WV25616BLL-10TLICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AC6033
Your Part Number
462 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61WV25616BLL-10TLICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AC6033
Memory Size4Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration256K x 16bit
Memory Density4Mbit
Supply Voltage Range2.4V to 3.6V
Memory Configuration256K x 16bit
Memory Case StyleTSOP-II
IC Case / PackageTSOP-II
No. of Pins44Pins
Supply Voltage Min2.4V
Access Time10ns
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Memory Size
4Mbit
SRAM Memory Configuration
256K x 16bit
Supply Voltage Range
2.4V to 3.6V
Memory Case Style
TSOP-II
No. of Pins
44Pins
Access Time
10ns
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
Memory Density
4Mbit
Memory Configuration
256K x 16bit
IC Case / Package
TSOP-II
Supply Voltage Min
2.4V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Alternatives for IS61WV25616BLL-10TLI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate