Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16256A-125KBLICopy
Newark Part No.29X5295
Your Part Number
No Longer Available
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16256A-125KBLICopy
Newark Part No.29X5295
Technical Datasheet
DRAM Memory Configuration256M x 16bit
DRAM TypeDDR3
Memory Case StyleBGA
Memory Density4Gbit
DRAM Density4Gbit
Memory Configuration256M x 16bit
Clock Frequency800MHz
Clock Frequency Max800MHz
Access Time-
IC Case / PackageBGA
No. of Pins96Pins
Supply Voltage Nom1.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
DRAM Memory Configuration
256M x 16bit
Memory Case Style
BGA
DRAM Density
4Gbit
Clock Frequency
800MHz
Access Time
-
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
DRAM Type
DDR3
Memory Density
4Gbit
Memory Configuration
256M x 16bit
Clock Frequency Max
800MHz
IC Case / Package
BGA
Supply Voltage Nom
1.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate