Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR16640C-25DBLICopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.38AC1328
Product RangeIS43DR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.140 |
Price for:Each
Minimum: 1
Multiple: 1
$11.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR16640C-25DBLICopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.38AC1328
Product RangeIS43DR
DRAM Memory Configuration64M x 16bit
DRAM TypeDDR2
DRAM Density1Gbit
Memory Case StyleWBGA
Memory Density1Gbit
Memory Configuration64M x 16bit
Clock Frequency400MHz
Clock Frequency Max400MHz
IC Case / PackageWBGA
Access Time-
No. of Pins84Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIS43DR
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Memory Configuration
64M x 16bit
DRAM Density
1Gbit
Memory Density
1Gbit
Clock Frequency
400MHz
IC Case / Package
WBGA
No. of Pins
84Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
DRAM Type
DDR2
Memory Case Style
WBGA
Memory Configuration
64M x 16bit
Clock Frequency Max
400MHz
Access Time
-
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
IS43DR
SVHC
No SVHC (16-Jul-2019)
Alternatives for IS43DR16640C-25DBLI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate