Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR16320E-25DBLCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.38AC1325
Product RangeIS43DR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR16320E-25DBLCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.38AC1325
Product RangeIS43DR
DRAM Memory Configuration32M x 16bit
DRAM TypeDDR2
DRAM Density512Mbit
Memory Case StyleBGA
Memory Density512Mbit
Memory Configuration32M x 16bit
Clock Frequency Max400MHz
Clock Frequency400MHz
IC Case / PackageBGA
Access Time-
No. of Pins84Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeIS43DR
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Memory Configuration
32M x 16bit
DRAM Density
512Mbit
Memory Density
512Mbit
Clock Frequency Max
400MHz
IC Case / Package
BGA
No. of Pins
84Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
DRAM Type
DDR2
Memory Case Style
BGA
Memory Configuration
32M x 16bit
Clock Frequency
400MHz
Access Time
-
Supply Voltage Nom
1.8V
Operating Temperature Min
0°C
Product Range
IS43DR
SVHC
No SVHC (16-Jul-2019)
Alternatives for IS43DR16320E-25DBL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate