Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S32200L-7TLI-TRCopy
Newark Part No.65AC6011
Product RangeIS42S
Your Part Number
No Longer Available
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S32200L-7TLI-TRCopy
Newark Part No.65AC6011
Product RangeIS42S
Technical Datasheet
DRAM Memory Configuration2M x 32bit
DRAM TypeSDR
Memory Case StyleTSOP-II
DRAM Density64Mbit
Memory Density64Mbit
Memory Configuration2M x 32bit
Clock Frequency143MHz
Clock Frequency Max143MHz
Access Time5.4ns
IC Case / PackageTSOP-II
No. of Pins86Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIS42S
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Memory Configuration
2M x 32bit
Memory Case Style
TSOP-II
Memory Density
64Mbit
Clock Frequency
143MHz
Access Time
5.4ns
No. of Pins
86Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
DRAM Type
SDR
DRAM Density
64Mbit
Memory Configuration
2M x 32bit
Clock Frequency Max
143MHz
IC Case / Package
TSOP-II
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
IS42S
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate