Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S32160F-7BLICopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.65AC6009
Product RangeIS42S
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $23.430 |
Price for:Each
Minimum: 1
Multiple: 1
$23.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S32160F-7BLICopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.65AC6009
Product RangeIS42S
DRAM TypeSDR
DRAM Memory Configuration16M x 32bit
Memory Case StyleBGA
Memory Density512Mbit
DRAM Density512Mbit
Memory Configuration16M x 32bit
Clock Frequency Max143MHz
Clock Frequency143MHz
Access Time5.4ns
IC Case / PackageBGA
No. of Pins90Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIS42S
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
SDR
Memory Case Style
BGA
DRAM Density
512Mbit
Clock Frequency Max
143MHz
Access Time
5.4ns
No. of Pins
90Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
DRAM Memory Configuration
16M x 32bit
Memory Density
512Mbit
Memory Configuration
16M x 32bit
Clock Frequency
143MHz
IC Case / Package
BGA
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
IS42S
SVHC
No SVHC (16-Jul-2019)
Alternatives for IS42S32160F-7BLI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate