Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S16320F-7BLICopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.65AC6003
Product RangeIS42S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.330 |
Price for:Each
Minimum: 1
Multiple: 1
$19.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S16320F-7BLICopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.65AC6003
Product RangeIS42S
DRAM TypeSDR
DRAM Memory Configuration32M x 16bit
Memory Case StyleBGA
DRAM Density512Mbit
Memory Density512Mbit
Memory Configuration32M x 16bit
Clock Frequency143MHz
Clock Frequency Max143MHz
IC Case / PackageBGA
Access Time5.4ns
No. of Pins54Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIS42S
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
SDR
Memory Case Style
BGA
Memory Density
512Mbit
Clock Frequency
143MHz
IC Case / Package
BGA
No. of Pins
54Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
DRAM Memory Configuration
32M x 16bit
DRAM Density
512Mbit
Memory Configuration
32M x 16bit
Clock Frequency Max
143MHz
Access Time
5.4ns
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
IS42S
SVHC
No SVHC (16-Jul-2019)
Alternatives for IS42S16320F-7BLI
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate