Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Technical Specifications
Supply Voltage Min
3.135V
IC Case / Package
DFN-EP
No. of Pins
12Pins
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage Max
3.465V
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
