Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2255NLGKCopy
Newark Part No.42AH1779
Technical Datasheet
Frequency Max3GHz
RF Primary FunctionTransceiver
Frequency Response RF Min1MHz
Frequency Min1MHz
Frequency Response RF Max3GHz
Insertion Loss1.1dB
RF Attenuator TypeVoltage Controlled Attenuator
Control Step Size-
Third Order Intercept Point IIP3 Typ60dBm
Control Voltage Min0V
Control Voltage Max3.6V
Interfaces-
Input Power Max60dBm
RF Input Power60dBm
RF IC Case StyleQFN-EP
Control Bits-
Attenuation Typ34.6dB
Attenuation Min-
Attenuation Max34.6dB
IC Case / PackageQFN-EP
No. of Pins16Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Max
3GHz
Frequency Response RF Min
1MHz
Frequency Response RF Max
3GHz
RF Attenuator Type
Voltage Controlled Attenuator
Third Order Intercept Point IIP3 Typ
60dBm
Control Voltage Max
3.6V
Input Power Max
60dBm
RF IC Case Style
QFN-EP
Attenuation Typ
34.6dB
Attenuation Max
34.6dB
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
Frequency Min
1MHz
Insertion Loss
1.1dB
Control Step Size
-
Control Voltage Min
0V
Interfaces
-
RF Input Power
60dBm
Control Bits
-
Attenuation Min
-
IC Case / Package
QFN-EP
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
